Parametric results for: sn74als245adw under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: sn74als245adw
Select parts from the table below to compare.
Compare
Compare
SN74ALS245ADWR
Texas Instruments
$0.5217 Yes Yes Active 5 V 10 ns 10 ns 8 8 YES SOP 50 pF BIDIRECTIONAL NO 3-STATE ALS BUS TRANSCEIVER TTL WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX COMMON CONTROL 24 mA 2 TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS245ADW
Texas Instruments
$0.6619 No Obsolete 5 V 10 ns 10 ns 8 8 YES SOP 50 pF BIDIRECTIONAL NO 3-STATE ALS BUS TRANSCEIVER TTL WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX COMMON CONTROL 24 mA 2 TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS245ADWG4
Texas Instruments
Check for Price Yes Obsolete 5 V 10 ns 10 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE ALS BUS TRANSCEIVER TTL WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX COMMON CONTROL 48 mA 2 TRUE 58 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant 8542.39.00.01 Texas Instruments
SN74ALS245ADWP3
Rochester Electronics LLC
Check for Price Active 5 V 10 ns 10 ns 1 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE ALS BUS TRANSCEIVER TTL ENABLE LOW 48 mA 2 TRUE 58 mA 5.5 V 4.5 V R-PDSO-G20 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN74ALS245ADW3
Rochester Electronics LLC
Check for Price Active 5 V 10 ns 10 ns 1 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE ALS BUS TRANSCEIVER TTL ENABLE LOW 48 mA 2 TRUE 58 mA 5.5 V 4.5 V R-PDSO-G20 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN74ALS245ADWP3
Texas Instruments
Check for Price No Obsolete 5 V 20 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE TTL COMMON CONTROL 24 mA TRUE COMMERCIAL R-PDSO-G20 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant 8542.39.00.01
SN74ALS245ADWRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 10 ns 10 ns 8 8 YES SOP BIDIRECTIONAL NO 3-STATE ALS BUS TRANSCEIVER TTL WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX COMMON CONTROL 24 mA 2 TRUE 58 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 Texas Instruments
SN74ALS245ADWRE4
Texas Instruments
Check for Price Yes Obsolete 5 V 10 ns 10 ns 1 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE ALS BUS TRANSCEIVER TTL WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX COMMON CONTROL 24 mA 2 TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 Texas Instruments
SN74ALS245ADW3
Texas Instruments
Check for Price No Obsolete 5 V 20 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE TTL COMMON CONTROL 24 mA TRUE COMMERCIAL R-PDSO-G20 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant 8542.39.00.01