Parametric results for: sn74als244cnsr under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74als244cnsr
Select parts from the table below to compare.
Compare
Compare
SN74ALS244CNSR
Texas Instruments
$0.5085 Yes Yes Active 5 V 10 ns 10 ns 8 4 YES SOP 50 pF UNIDIRECTIONAL 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 24 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-20 20 compliant EAR99 8542.39.00.01 1986-01-01 Texas Instruments
SN74ALS244CNSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10 ns 10 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 27 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01
SN74ALS244CNSRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 10 ns 10 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 27 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.3 20 compliant 8542.39.00.01 Texas Instruments