Filter Your Search
1 - 10 of 58 results
|
SN74ALS21ANSR
Texas Instruments
|
$0.4208 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | AND GATE | TTL | 8 mA | 2.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN74ALS21ADR
Texas Instruments
|
$0.4315 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | AND GATE | TTL | 8 mA | 2.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN74ALS21AD
Texas Instruments
|
$0.4603 | No | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | AND GATE | TTL | 8 mA | 2.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN74ALS217N
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | 3-STATE | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.41 | STANDARD SRAM | 4 | 64 words | 64 | ASYNCHRONOUS | 64X4 | PARALLEL | ||||||||||||||||||||||||||
|
SN74ALS217JP4
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | 3-STATE | TTL | COMMERCIAL | R-XDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.41 | STANDARD SRAM | 4 | 64 words | 64 | ASYNCHRONOUS | 64X4 | PARALLEL | |||||||||||||||||||||||||||
|
SN74ALS21ANSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | YES | SOP | NO | ALS | AND GATE | TTL | 8 mA | 2.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS21FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 26 ns | 2 | 4 | YES | QCCJ | NO | ALS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN74ALS21N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | NO | DIP | 50 pF | ALS | AND GATE | TTL | 2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74ALS21ADG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | YES | SOP | NO | ALS | AND GATE | TTL | 8 mA | 2.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS21ADE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | AND GATE | TTL | 8 mA | 2.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |