Parametric results for: sn74als191ad under Counters

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: sn74als191ad
Select parts from the table below to compare.
Compare
Compare
SN74ALS191ADRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 18 ns 1 4 YES SOP 30 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 30 MHz YES 8 mA SYNCHRONOUS 22 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
SN74ALS191AD
Texas Instruments
Check for Price No Obsolete 5 V 18 ns 31 ns 1 4 YES SOP 30 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 30 MHz 8 mA SYNCHRONOUS 22 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 EAR99 Texas Instruments
SN74ALS191ADR
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 18 ns 1 4 YES SOP BIDIRECTIONAL POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 30 MHz YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 COMMERCIAL e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
SN74ALS191ADR
Texas Instruments
Check for Price Yes Yes Active 5 V 18 ns 31 ns 1 4 YES SOP 30 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 30 MHz 8 mA SYNCHRONOUS 22 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 EAR99
SN74ALS191ADG4
Texas Instruments
Check for Price No Obsolete 5 V 18 ns 31 ns 1 4 YES SOP 30 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 30 MHz 8 mA SYNCHRONOUS 22 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments
SN74ALS191ADRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 18 ns 1 4 YES SOP 30 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 30 MHz YES 8 mA SYNCHRONOUS 22 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
SN74ALS191ADE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 18 ns 1 4 YES SOP 30 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 30 MHz YES 8 mA SYNCHRONOUS 22 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
SN74ALS191AD
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 18 ns 1 4 YES SOP BIDIRECTIONAL POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 30 MHz YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 COMMERCIAL e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown