Filter Your Search
1 - 3 of 3 results
|
SN74ALS175DR
Texas Instruments
|
$0.4666 | Yes | Yes | Active | 5 V | 17 ns | 17 ns | 4 | 4 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 70 MHz | 8 mA | COMPLEMENTARY | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS175DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17 ns | 1 | 4 | YES | SOP | 50 MHz | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 50 MHz | 8 mA | COMPLEMENTARY | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74ALS175DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17 ns | 1 | 4 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 50 MHz | 8 mA | COMPLEMENTARY | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |