Parametric results for: sn74als1244adwre4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74als1244adwre4
Select parts from the table below to compare.
Compare
Compare
SN74ALS1244ADWRE4
Texas Instruments
Check for Price No Yes Obsolete 5 V 14 ns 14 ns 2 4 YES SOP 50 pF 3-STATE ALS BUS DRIVER TTL ENABLE LOW 16 mA 2 TRUE 17 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01