Filter Your Search
1 - 1 of 1 results
|
SN74ALS109ADG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 15 ns | 2 | 2 | YES | SOP | 34 MHz | 50 pF | NO | POSITIVE EDGE | ALS | J-KBAR FLIP-FLOP | TTL | 34 MHz | 8 mA | COMPLEMENTARY | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |