Filter Your Search
1 - 1 of 1 results
|
SN74ALS05ANSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 54 ns | 54 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 8 mA | 4.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | Texas Instruments |