Parametric results for: sn74ahct74rgyr under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn74ahct74rgyr
Select parts from the table below to compare.
Compare
Compare
SN74AHCT74RGYR
Texas Instruments
$0.1366 Yes Yes Active 5 V 10 ns 10 ns 2 1 YES HVQCCN 65 MHz 50 pF POSITIVE EDGE AHCT/VHCT/VT D FLIP-FLOP CMOS 70 MHz 8 mA COMPLEMENTARY 20 µA 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N14 Not Qualified e4 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY LCC14,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 3.5 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-241BA, QFN-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT74RGYRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10 ns 2 1 YES HVQCCN 65 MHz 50 pF POSITIVE EDGE AHCT/VHCT/VT D FLIP-FLOP CMOS 80 MHz 8 mA COMPLEMENTARY 5.5 V 4.5 V INDUSTRIAL S-PQCC-N14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 3.5 mm 3.5 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC14/18,.14SQ,20 14 unknown 8542.39.00.01