Filter Your Search
1 - 1 of 1 results
![]() |
SN74AHCT157DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.8 ns | 9.8 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | AHCT/VHCT/VT | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | unknown | 8542.39.00.01 |