Parametric results for: sn74ahc74rgyrg4 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ahc74rgyrg4
Select parts from the table below to compare.
Compare
Compare
SN74AHC74RGYRG4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 17.5 ns 10.5 ns 2 1 YES HVQCCN 75 MHz 50 pF POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 110 MHz 8 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE S-PQCC-N14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 3.5 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC14/18,.14SQ,20 14 compliant 8542.39.00.01 Texas Instruments