Parametric results for: sn74ahc245qpwr under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn74ahc245qpwr
Select parts from the table below to compare.
Compare
Compare
SN74AHC245QPWRG4
Texas Instruments
$0.1770 Yes Yes Active 3.3 V 13.5 ns 13.5 ns 8 8 YES TSSOP 50 pF BIDIRECTIONAL NO 3-STATE AHC/VHC/H/U/V BUS TRANSCEIVER CMOS COMMON CONTROL 8 mA 2 TRUE 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC245QPWRG4Q1
Texas Instruments
$0.2100 Yes Yes Active 3.3 V 13.5 ns 13.5 ns 8 8 YES TSSOP 50 pF BIDIRECTIONAL NO 3-STATE AHC/VHC/H/U/V BUS TRANSCEIVER CMOS COMMON CONTROL 8 mA 2 TRUE 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN , PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC245QPWR
Texas Instruments
$0.2130 Yes Yes Active 3.3 V 13.5 ns 13.5 ns 8 8 YES TSSOP 50 pF BIDIRECTIONAL NO 3-STATE AHC/VHC/H/U/V BUS TRANSCEIVER CMOS COMMON CONTROL 8 mA 2 TRUE 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC245QPWRQ1
Texas Instruments
$0.2221 Yes Yes Active 3.3 V 13.5 ns 13.5 ns 8 8 YES TSSOP 50 pF BIDIRECTIONAL NO 3-STATE AHC/VHC/H/U/V BUS TRANSCEIVER CMOS COMMON CONTROL 8 mA 2 TRUE 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments