Filter Your Search
1 - 3 of 3 results
|
SN74AHC132DR
Texas Instruments
|
$0.1859 | Yes | Yes | Active | 3.3 V | 17.5 ns | 19 ns | 4 | 2 | YES | SOP | 50 pF | YES | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AHC132DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 17.5 ns | 11 ns | 4 | 2 | YES | SOP | 50 pF | YES | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||
|
SN74AHC132DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 17.5 ns | 19 ns | 4 | 2 | YES | SOP | 50 pF | YES | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |