Parametric results for: sn74act780820fn under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74act780820fn
Select parts from the table below to compare.
Compare
Compare
SN74ACT7808-20FN
Texas Instruments
Check for Price Yes Yes Obsolete 18.432 kbit 9 2KX9 5 V 20 ns 50 MHz 20 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J44 Not Qualified e4 3 70 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES NICKEL PALLADIUM GOLD J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm TEXAS INSTRUMENTS INC LCC GREEN, PLASTIC, LCC-44 44 compliant EAR99 8542.32.00.71
SN74ACT7808-20FNR
Texas Instruments
Check for Price Obsolete 18.432 kbit 9 2KX9 5 V 20 ns 20 ns 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J44 Not Qualified e4 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES NICKEL PALLADIUM GOLD J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm TEXAS INSTRUMENTS INC LCC QCCJ, 44 unknown EAR99 8542.32.00.71