Filter Your Search
1 - 5 of 5 results
|
SN74ACT32NSR
Texas Instruments
|
$0.2432 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | OR GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ACT32N
Texas Instruments
|
$0.3409 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | OR GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ACT32NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | OR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
SN74ACT32NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | OR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
SN74ACT32NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | OR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 |