Filter Your Search
1 - 3 of 3 results
|
SN74ACT2235-60FN
Texas Instruments
|
$10.2636 | Yes | Yes | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 45 ns | 16.7 MHz | 60 ns | BI-DIRECTIONAL FIFO | BYPASS-XCVR | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.32.00.71 | ||
|
SN74ACT2235-60FNR
Texas Instruments
|
Check for Price | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 45 ns | 60 ns | BYPASS-XCVR | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
SN74ACT2235-60FN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 9.216 kbit | 9 | 1KX9 | 5 V | 45 ns | 60 ns | BYPASS-XCVR | 1 | 1000 | 1.024 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown |