Filter Your Search
1 - 3 of 3 results
|
SN74ACT1284DWR
Texas Instruments
|
$0.6449 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 3-STATE | 7 | 7 | 4 | 20 ns | LINE TRANSCEIVER | NO | IEEE-1284 | 4 | TRUE | 20 ns | 1.5 mA | 5.5 V | 4.7 V | 5.5 V | 4.7 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ACT1284DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 7 | 4 | 20 ns | LINE TRANSCEIVER | NO | IEEE-1284 | 4 | 20 ns | 5.5 V | 4.7 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
SN74ACT1284DWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 7 | 4 | 20 ns | LINE TRANSCEIVER | NO | IEEE-1284 | 4 | 20 ns | 5.5 V | 4.7 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 |