Filter Your Search
1 - 1 of 1 results
![]() |
SN74ABTH16245DLG4
Texas Instruments
|
$1.2300 | No | Obsolete | 5 V | 4.2 ns | 4.1 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 64 mA | 2 | TRUE | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | Texas Instruments |