Parametric results for: sn74abt574apwe4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74abt574apwe4
Select parts from the table below to compare.
Compare
Compare
SN74ABT574APWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 7.1 ns 7.1 ns 1 8 YES TSSOP 150 MHz POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS BROADSIDE VERSION OF 374 64 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01