Filter Your Search
1 - 10 of 11 results
|
SN74ABT25244NT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 2 | 4 | NO | DIP | 3-STATE | ABT | BUS DRIVER | BICMOS | 25 OHM INCIDENT WAVE SWITCHING; TYP VOLP... more | ENABLE LOW | 188 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74ABT25241DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 2 | 4 | YES | SOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 25 OHM INCIDENT WAVE SWITCHING; OUTPUT E... more | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74ABT25241DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 2 | 4 | YES | SOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 25 OHM INCIDENT WAVE SWITCHING; OUTPUT E... more | ENABLE LOW/HIGH | 188 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74ABT25245DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.3 ns | 4.3 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; 25 OHM INCIDENT WAVE SWITCHING ON PORT A | COMMON CONTROL | 188 mA | 2 | TRUE | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | PLASTIC, SO-24 | not_compliant | 8542.39.00.01 | SOIC | 24 | ||||||
|
SN74ABT25244DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 2 | 4 | YES | SOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 25 OHM INCIDENT WAVE SWITCHING; TYP VOLP... more | ENABLE LOW | 188 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74ABT25241NT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | ABT | BUS DRIVER | BICMOS | 25 OHM INCIDENT WAVE SWITCHING; OUTPUT E... more | ENABLE LOW/HIGH | 188 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74ABT25245NT
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 4.3 ns | 1 | 8 | NO | DIP | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; 25 OHM INCIDENT WAVE SWITCHING ON PORT A | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-24 | unknown | DIP | 24 | ||||||||||||
|
SN74ABT25245DWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.3 ns | 4.3 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; 25 OHM INCIDENT WAVE SWITCHING ON PORT A | COMMON CONTROL | 188 mA | 2 | TRUE | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | SOIC | 24 | |||||
|
SN74ABT25244DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 2 | 4 | YES | SOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 25 OHM INCIDENT WAVE SWITCHING; TYP VOLP... more | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74ABT25245NT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.3 ns | 4.3 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; 25 OHM INCIDENT WAVE SWITCHING ON PORT A | COMMON CONTROL | 188 mA | 2 | TRUE | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-24 | not_compliant | 8542.39.00.01 | DIP | 24 |