Parametric results for: sn74abt2241dbrg4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74abt2241dbrg4
Select parts from the table below to compare.
Compare
Compare
SN74ABT2241DBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.6 ns 5.6 ns 2 4 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR ABT BUS DRIVER BICMOS OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION ENABLE LOW/HIGH 12 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-20 20 compliant 8542.39.00.01