Parametric results for: sn74abt18245dl under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74abt18245dl
Select parts from the table below to compare.
Compare
Compare
SN74ABT18245DL
Rochester Electronics LLC
Check for Price Yes No Active 5 V 5.4 ns 2 9 YES SSOP 3-STATE ABT BOUNDARY SCAN BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.79 mm 7.5 mm 18.415 mm ROCHESTER ELECTRONICS LLC SSOP PACKAGE-56 56 unknown
SN74ABT18245DLR
Texas Instruments
Check for Price No No Obsolete 5 V 5.4 ns 6 ns 2 9 YES SSOP 50 pF BIDIRECTIONAL 3-STATE ABT BOUNDARY SCAN BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 38 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL 2.79 mm 7.5 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP, SSOP56,.4 not_compliant 8542.39.00.01
SN74ABT18245DL
Texas Instruments
Check for Price No No Obsolete 5 V 5.4 ns 6 ns 2 9 YES SSOP 50 pF BIDIRECTIONAL 3-STATE ABT BOUNDARY SCAN BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 38 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.79 mm 7.5 mm 18.415 mm TEXAS INSTRUMENTS INC not_compliant 8542.39.00.01