Filter Your Search
1 - 2 of 2 results
|
SN74ABT16952DLR
Texas Instruments
|
$2.7091 | Yes | Yes | Active | 5 V | 4.5 ns | 4.5 ns | 16 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT16952DLRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 4.5 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP56,.4 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |