Filter Your Search
1 - 7 of 7 results
|
SN7493AJ4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 70 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
SN7493AJ4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 70 ns | 70 ns | 1 | 4 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 16 MHz | YES | 16 mA | ASYNCHRONOUS | 39 mA | 5.25 V | 4.75 V | R-CDIP-T14 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||
|
SN7493AJP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 70 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
SN7493AJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 51 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 16 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN7493AJ-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 32 MHz | YES | ASYNCHRONOUS | 39 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||
|
SN7493AJP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 70 ns | 70 ns | 1 | 4 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 16 MHz | YES | 16 mA | ASYNCHRONOUS | 39 mA | 5.25 V | 4.75 V | R-CDIP-T14 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||
|
SN7493AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 51 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 16 MHz | NO | ASYNCHRONOUS | 39 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 |