Parametric results for: sn7486 under Gates

Filter Your Search

1 - 10 of 17 results

All Filters
|
19.30519.5619.30519.4 32519.4 96219.56
-
22302224262830
-
Manufacturer Part Number: sn7486
Select parts from the table below to compare.
Compare
Select Parts Part Number
SN7486NP1
Texas Instruments
SN7486NP3
Texas Instruments
SN7486J4
Rochester Electronics LLC
SN7486N1
Texas Instruments
SN7486N
Texas Instruments
SN7486JP4
Rochester Electronics LLC
SN7486J
Texas Instruments
SN7486J-00
Texas Instruments
SN7486J
Rochester Electronics LLC
SN7486J4
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
Samacsys Manufacturer
No Obsolete 5 V 23 ns 4 2 NO DIP NO TTL/H/L XOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
No Obsolete 5 V NO DIP NO XOR GATE TTL COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
Contact Manufacturer XOR GATE ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
No Obsolete 5 V NO DIP NO XOR GATE TTL COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
No No Obsolete 5 V 30 ns 4 2 NO DIP 15 pF NO TTL/H/L XOR GATE TTL 50 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC 0.300 INCH, PLASTIC, DIP-14 not_compliant 8542.39.00.01 DIP 14 Texas Instruments
Contact Manufacturer XOR GATE ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
No No Obsolete 5 V 22 ns 4 2 NO DIP 15 pF NO TTL/H/L XOR GATE TTL 50 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP-14 not_compliant 8542.39.00.01
Obsolete 5 V 22 ns 4 2 NO DIP 15 pF TTL/H/L XOR GATE TTL 50 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified 70 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
Contact Manufacturer 5 V 22 ns 4 2 NO DIP TTL/H/L XOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 70 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ROCHESTER ELECTRONICS LLC DIP-14 unknown 8542.39.00.01
No Obsolete 5 V NO DIP NO XOR GATE TTL COMMERCIAL R-XDIP-T14 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
Compare
SN7486NP1
Texas Instruments
Check for Price No Obsolete 5 V 23 ns 4 2 NO DIP NO TTL/H/L XOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN7486NP3
Texas Instruments
Check for Price No Obsolete 5 V NO DIP NO XOR GATE TTL COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN7486J4
Rochester Electronics LLC
Check for Price Contact Manufacturer XOR GATE ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN7486N1
Texas Instruments
Check for Price No Obsolete 5 V NO DIP NO XOR GATE TTL COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN7486N
Texas Instruments
Check for Price No No Obsolete 5 V 30 ns 4 2 NO DIP 15 pF NO TTL/H/L XOR GATE TTL 50 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC 0.300 INCH, PLASTIC, DIP-14 not_compliant 8542.39.00.01 DIP 14 Texas Instruments
SN7486JP4
Rochester Electronics LLC
Check for Price Contact Manufacturer XOR GATE ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN7486J
Texas Instruments
Check for Price No No Obsolete 5 V 22 ns 4 2 NO DIP 15 pF NO TTL/H/L XOR GATE TTL 50 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP-14 not_compliant 8542.39.00.01
SN7486J-00
Texas Instruments
Check for Price Obsolete 5 V 22 ns 4 2 NO DIP 15 pF TTL/H/L XOR GATE TTL 50 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified 70 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN7486J
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 22 ns 4 2 NO DIP TTL/H/L XOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 70 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ROCHESTER ELECTRONICS LLC DIP-14 unknown 8542.39.00.01
SN7486J4
Texas Instruments
Check for Price No Obsolete 5 V NO DIP NO XOR GATE TTL COMMERCIAL R-XDIP-T14 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01