Parametric results for: sn7453n under Gates

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: sn7453n
Select parts from the table below to compare.
Compare
Compare
SN7453N
Rochester Electronics LLC
Check for Price Buy Yes No Active 5 V 22 ns 1 8 NO DIP TTL/H/L AND-OR-INVERT GATE TTL EXPANDABLE 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, MS-001-AA, DIP-14 14 unknown 8542.39.00.01
SN7453NP1
Texas Instruments
Check for Price Buy No Obsolete 5 V 22 ns 1 8 NO DIP NO TTL/H/L AND-OR-INVERT GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN7453N
Texas Instruments
Check for Price Buy No No Obsolete 5 V 22 ns 1 8 NO DIP 15 pF NO TTL/H/L AND-OR-INVERT GATE TTL EXPANDABLE 9.5 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP PLASTIC, MS-001-AA, DIP-14 14 not_compliant 8542.39.00.01
SN7453N-00
Texas Instruments
Check for Price Buy Obsolete 5 V 15 ns 1 8 NO DIP 15 pF TTL/H/L AND-OR-INVERT GATE TTL EXPANDABLE 9.5 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN7453N1
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer AND-OR-INVERT GATE ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN7453N3
Texas Instruments
Check for Price Buy No No Obsolete 5 V 15 ns 1 8 NO DIP 15 pF NO TTL/H/L AND-OR-INVERT GATE TTL EXPANDABLE 9.5 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN7453NP3
Texas Instruments
Check for Price Buy No Obsolete 5 V 22 ns 1 8 NO DIP NO TTL/H/L AND-OR-INVERT GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN7453N-10
Texas Instruments
Check for Price Buy Obsolete 5 V 15 ns 1 8 NO DIP 15 pF TTL/H/L AND-OR-INVERT GATE TTL EXPANDABLE 9.5 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN7453NP1
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer AND-OR-INVERT GATE ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN7453NP3
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer AND-OR-INVERT GATE ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01