Filter Your Search
1 - 1 of 1 results
|
SN74194J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 26 ns | 1 | 4 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 36 MHz | TRUE | 63 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |