Filter Your Search
1 - 4 of 4 results
|
SN74145J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=0.9V | STANDARD | INVERTED | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN74145JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74145J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SN74145J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 |