Filter Your Search
1 - 10 of 16 results
|
SN7407NSR
Texas Instruments
|
$0.3856 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 40 mA | 41 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN7407N
Texas Instruments
|
$0.5887 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 40 mA | 41 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN7407NP3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 41 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||||||
|
SN7407N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 26 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 40 mA | 41 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN7407N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 6 | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN7407NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 6 | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN7407NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 40 mA | 41 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN7407N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 41 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN7407NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 40 mA | 41 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN7407NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 26 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 40 mA | 41 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |