Filter Your Search
1 - 4 of 4 results
|
SN7404NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 22 ns | 22 ns | 6 | 1 | YES | SOP | NO | TTL/H/L | INVERTER | TTL | 16 mA | 33 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | Texas Instruments | |||
|
SN7404NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 22 ns | 6 | 1 | YES | SOP | TTL/H/L | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN7404NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 22 ns | 22 ns | 6 | 1 | YES | SOP | NO | TTL/H/L | INVERTER | TTL | 16 mA | 33 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | unknown | 8542.39.00.01 | Texas Instruments | |||
|
SN7404NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 22 ns | 22 ns | 6 | 1 | YES | SOP | 15 pF | NO | TTL/H/L | INVERTER | TTL | 16 mA | 33 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | Texas Instruments |