Parametric results for: sn65mlvd202adg4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn65mlvd202adg4
Select parts from the table below to compare.
Compare
Compare
SN65MLVD202ADG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 3.5 ns LINE TRANSCEIVER CMOS YES 10 µA EIA-899; TIA-899 1 2 V 10 µA COMPLEMENTARY 6 ns 24 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.899 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01