Filter Your Search
1 - 4 of 4 results
|
SN65MLVD082DGGR
Texas Instruments
|
$3.7725 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 8 | 8 | 2.4 ns | LINE TRANSCEIVER | BICMOS | YES | 10 µA | EIA-899; TIA-899 | 8 | 480 mV | 8 mA | 6 ns | 180 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 17 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN65MLVD082DGG
Texas Instruments
|
$5.4176 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 8 | 8 | 2.4 ns | LINE TRANSCEIVER | BICMOS | YES | 10 µA | EIA-899; TIA-899 | 8 | 480 mV | 8 mA | 6 ns | 180 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 17 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN65MLVD082DGGG4
Texas Instruments
|
$5.6390 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 8 | 8 | 2.4 ns | LINE TRANSCEIVER | BICMOS | YES | 10 µA | EIA-899; TIA-899 | 8 | 480 mV | 8 mA | 6 ns | 180 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 17 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN65MLVD082DGGRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 8 | 8 | 2.4 ns | LINE TRANSCEIVER | BICMOS | YES | 10 µA | EIA-899; TIA-899 | 8 | 480 mV | 8 mA | TRUE | 6 ns | 180 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 17 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP64,.32,20 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |