Filter Your Search
1 - 2 of 2 results
|
SN65LVDT250DBTR
Texas Instruments
|
$8.3586 | Yes | Yes | Active | 3.3 V | YES | 300 ns | 6 ns | CROSS POINT SWITCH | BICMOS | 4 | 1 | SEPARATE OUTPUT | 145 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LVDT250DBTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 300 ns | 6 ns | CROSS POINT SWITCH | BICMOS | 4 | 1 | SEPARATE OUTPUT | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | compliant | 8542.39.00.01 |