Filter Your Search
1 - 4 of 4 results
|
SN65LVDS9637DGNR
Texas Instruments
|
$1.3340 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | CMOS | 10 µA | EIA-644; TIA-644 | 2 | 8 mA | TRUE | 3 ns | 10 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LVDS9637DGN
Texas Instruments
|
$1.5248 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | CMOS | 10 µA | EIA-644; TIA-644 | 2 | 10 µA | TRUE | 3 ns | 18 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LVDS9637DGNRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | CMOS | 10 µA | EIA-644; TIA-644 | 2 | 8 mA | TRUE | 3 ns | 10 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN65LVDS9637DGNG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 2 | 8 mA | COMPLEMENTARY | 3 ns | 18 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |