Filter Your Search
1 - 1 of 1 results
|
SN65LVDM050QDRQ1
Texas Instruments
|
$2.1571 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 2 | 2 | 3 ns | LINE TRANSCEIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 2 | 247 mV | 8 mA | 4.5 ns | 27 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |