Parametric results for: sn65lvdm050qdrg4q1 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn65lvdm050qdrg4q1
Select parts from the table below to compare.
Compare
Compare
SN65LVDM050QDRG4Q1
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL DIFFERENTIAL 2 2 3 ns LINE TRANSCEIVER CMOS YES 20 µA EIA-644; TIA-644 2 247 mV 8 mA COMPLEMENTARY 4.5 ns 27 mA 3.6 V 3 V 3.6 V 3 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments