Filter Your Search
1 - 2 of 2 results
|
SN65LV1023ARHBR
Texas Instruments
|
$5.0305 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | DIFFERENTIAL | 1 | 1 | 103 ns | LINE DRIVER | YES | GENERAL PURPOSE | 1 | COMPLEMENTARY | 70 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LV1023ARHBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | STANDARD | 1 | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 70 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 |