Parametric results for: sn65lv1023adb under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: sn65lv1023adb
Select parts from the table below to compare.
Compare
Compare
SN65LV1023ADBR
Texas Instruments
$5.0901 Yes Yes Active 3.3 V 3.3 V STANDARD DIFFERENTIAL 1 1 103 ns LINE DRIVER YES GENERAL PURPOSE 1 COMPLEMENTARY 70 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LV1023ADB
Texas Instruments
$5.6293 Yes Yes Active 3.3 V 3.3 V STANDARD DIFFERENTIAL 1 1 103 ns LINE DRIVER YES GENERAL PURPOSE 1 COMPLEMENTARY 70 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LV1023ADBG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V 3.3 V STANDARD DIFFERENTIAL 1 1 10 ns LINE DRIVER YES GENERAL PURPOSE 1 COMPLEMENTARY 70 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LV1023ADBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V STANDARD 1 1 LINE DRIVER YES GENERAL PURPOSE 1 70 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 compliant EAR99 8542.39.00.01