Parametric results for: sn65hvs882 under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn65hvs882
Select parts from the table below to compare.
Compare
Compare
SN65HVS882PWPRG4
Texas Instruments
Check for Price Yes Yes Active 12 V 12 V STANDARD 1 10 ns LINE DRIVER NO GENERAL PURPOSE 1 4 V TRUE 8.7 mA 34 V 10 V 34 V 10 V YES AUTOMOTIVE R-PDSO-G28 Not Qualified e4 2 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm 892426 TEXAS INSTRUMENTS INC SSOP HTSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01 11.7 154.75 1810.575 Serializers & Deserializers - Serdes 8Ch Wide 10-34V Dig input serializer Texas Instruments 2023-03-07 16:10:32 112.677951 11.7 1318.3320267 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
SN65HVS882PWP
Texas Instruments
Check for Price No Obsolete 12 V 12 V STANDARD 1 10 ns LINE DRIVER NO GENERAL PURPOSE 1 4 V TRUE 8.7 mA 34 V 10 V 34 V 10 V YES AUTOMOTIVE R-PDSO-G28 Not Qualified e4 2 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm 892426 TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, HTSSOP-28 28 compliant EAR99 8542.39.00.01 11.7 154.75 1810.575 8-input, wide 10- to 34-V digital-input serializer for industrial digital inputs Texas Instruments 2023-03-07 16:10:32 112.677951 11.7 1318.3320267 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
SN65HVS882PWPR
Texas Instruments
Check for Price Yes Yes Active 12 V 12 V STANDARD 1 10 ns LINE DRIVER NO GENERAL PURPOSE 1 4 V TRUE 8.7 mA 34 V 10 V 34 V 10 V YES AUTOMOTIVE R-PDSO-G28 Not Qualified e4 2 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm 892426 TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, HTSSOP-28 28 compliant EAR99 8542.39.00.01 11.7 154.75 1810.575 8-input, wide 10- to 34-V digital-input serializer for industrial digital inputs Texas Instruments 2023-03-07 16:10:32 112.677951 11.7 1318.3320267 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
SN65HVS882PWPG4
Texas Instruments
Check for Price Yes Obsolete 12 V 12 V STANDARD DIFFERENTIAL 1 10 ns LINE DRIVER YES GENERAL PURPOSE 1 COMPLEMENTARY 8.7 mA 34 V 10 V 3 V 10 V YES AUTOMOTIVE R-PDSO-G28 Not Qualified e4 2 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm 892426 TEXAS INSTRUMENTS INC SSOP HTSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01 11.7 154.75 1810.575 Serializers & Deserializers - Serdes 8Ch Wide 10-34V Dig input serializer Texas Instruments 2023-03-07 16:10:32 112.677951 11.7 1318.3320267 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more