Parametric results for: sn65hvd3088edrg4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn65hvd3088edrg4
Select parts from the table below to compare.
Compare
Compare
SN65HVD3088EDRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 20 ns LINE TRANSCEIVER CMOS YES 100 µA EIA-485-A; TIA-485-A 1 1.5 V 8 mA TRUE 100 ns 900 µA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments