Parametric results for: sn65hvd3082edgk under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn65hvd3082edgk
Select parts from the table below to compare.
Compare
Compare
SN65HVD3082EDGKR
Texas Instruments
$0.7655 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 1.3 µs LINE TRANSCEIVER CMOS YES 100 µA EIA-485-A; TIA-485-A 1 1.5 V 8 mA TRUE 200 ns 900 µA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN65HVD3082EDGK
Texas Instruments
$1.4194 Yes Yes Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 1.3 µs LINE TRANSCEIVER CMOS YES 100 µA EIA-485-A; TIA-485-A 1 1.5 V 8 mA TRUE 200 ns 900 µA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP VSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments