Filter Your Search
1 - 1 of 1 results
|
SN65HVD11SKGDA
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 40 ns | LINE TRANSCEIVER | BIPOLAR | YES | 3 µA | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1 V | 3 µA | TRUE | 70 ns | 18 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | MILITARY | R-XUUC-N17 | Not Qualified | 210 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, DIE OR CHIP | 17 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |