Parametric results for: sn65hvd05 under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: sn65hvd05
Select parts from the table below to compare.
Compare
Compare
SN65HVD05DR
Texas Instruments
$1.9859 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 11 ns LINE TRANSCEIVER BICMOS SIGNALING RATE UPTO 40 MBPS YES 100 µA EIA-485-A; TIA-485-A; ISO 8482E 1 2.5 V 100 µA COMPLEMENTARY 25 ns 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN65HVD05P
Texas Instruments
$2.5429 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 11 ns LINE TRANSCEIVER BICMOS SIGNALING RATE UPTO 40 MBPS YES 100 µA EIA-485-A; TIA-485-A; ISO 8482E 1 2.5 V 100 µA COMPLEMENTARY 25 ns 15 mA 5.5 V 4.5 V 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN65HVD05D
Texas Instruments
$3.4670 No Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 11 ns LINE TRANSCEIVER BICMOS SIGNALING RATE UPTO 40 MBPS YES 100 µA EIA-485-A; TIA-485-A; ISO 8482E 1 2.5 V 100 µA COMPLEMENTARY 25 ns 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN65HVD05DRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 11 ns LINE TRANSCEIVER BICMOS SIGNALING RATE UPTO 40 MBPS YES 100 µA EIA-485-A; TIA-485-A; ISO 8482E 1 2.5 V 1 µA TRUE 25 ns 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
SN65HVD05PE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 11 ns LINE TRANSCEIVER BICMOS SIGNALING RATE UPTO 40 MBPS YES 100 µA EIA-485-A; TIA-485-A; ISO 8482E 1 2.5 V 8 mA 25 ns 15 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
SN65HVD05DG4
Texas Instruments
Check for Price Yes Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 11 ns LINE TRANSCEIVER BICMOS SIGNALING RATE UPTO 40 MBPS YES 100 µA EIA-485-A; TIA-485-A; ISO 8482E 1 2.5 V 8 mA TRUE 25 ns 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01