Filter Your Search
1 - 2 of 2 results
|
SN65C1168ERGYR
Texas Instruments
|
$1.4211 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 16 ns | LINE TRANSCEIVER | YES | 1 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | 20 mA | TRUE | 27 ns | 9 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | VQCCN | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65C1168ERGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 16 ns | LINE TRANSCEIVER | YES | 1 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | 20 mA | 27 ns | 9 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC16/20,.14X.16,20 | 16 | compliant | EAR99 | 8542.39.00.01 |