Filter Your Search
1 - 1 of 1 results
|
SN65C1167NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 12 ns | LINE TRANSCEIVER | BICMOS | RECEIVER 3-STATE OUTPUTS | YES | 1 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | 6 mA | TRUE | 27 ns | 9 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |