Filter Your Search
1 - 3 of 3 results
|
SN65518N
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 30 V | 32 | STANDARD | TOTEM-POLE | SERIAL | BICMOS | DOT MATRIX | 1 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5 mA | 15 V | 4.5 V | 60 V | NO | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 52.455 mm | 5.08 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN65518N-00
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 60 V | 32 | SERIAL | BICMOS | DOT MATRIX | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 15 V | 4.5 V | 60 V | NO | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 52.455 mm | 5.08 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
SN65518N-10
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 60 V | 32 | SERIAL | BICMOS | DOT MATRIX | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 15 V | 4.5 V | 60 V | NO | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 52.455 mm | 5.08 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |