Filter Your Search
1 - 10 of 57 results
|
SN55LBC180RSAT
Texas Instruments
|
$2.0478 | Yes | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 18 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485; ISO 8482 | 1 | 1 V | 100 µA | TRUE | 33 ns | 4 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | S-PQCC-N16 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SNJ55LBC175W
Texas Instruments
|
$33.4412 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BICMOS | 20 µA | V.11; EIA-422-A; EIA-423-A; EIA-485 | 4 | 16 mA | TRUE | 35 ns | 11 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.03 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
5962-9076603QFA
Texas Instruments
|
$33.5233 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BICMOS | 20 µA | V.11; EIA-422-A; EIA-423-A; EIA-485 | 4 | 16 mA | TRUE | 35 ns | 11 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.03 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
SNJ55LBC174J
Texas Instruments
|
$35.4622 | Yes | No | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 40 ns | LINE DRIVER | BICMOS | YES | 100 µA | EIA-485 | 4 | 1.1 V | 60 mA | TRUE | 7 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
SNJ55LBC174W
Texas Instruments
|
$35.8149 | Yes | No | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 40 ns | LINE DRIVER | BICMOS | YES | 100 µA | EIA-485 | 4 | 1.1 V | 60 mA | COMPLEMENTARY | 7 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.03 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
5962-9076504QFA
Texas Instruments
|
$35.9498 | Yes | No | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 40 ns | LINE DRIVER | BICMOS | YES | 100 µA | EIA-485 | 4 | 1.1 V | 60 mA | 7 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.03 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SNJ55LBC174FK
Texas Instruments
|
$36.3118 | Yes | No | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 40 ns | LINE DRIVER | BICMOS | YES | 100 µA | EIA-485 | 4 | 1.1 V | 60 mA | 7 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SNJ55LBC175FK
Texas Instruments
|
$36.6138 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BICMOS | 20 µA | V.11; EIA-422-A; EIA-423-A; EIA-485 | 4 | 16 mA | TRUE | 35 ns | 11 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SNJ55LBC175J
Texas Instruments
|
$37.1266 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BICMOS | 20 µA | V.11; EIA-422-A; EIA-423-A; EIA-485 | 4 | 16 mA | TRUE | 35 ns | 11 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
5962-9076603QEA
Texas Instruments
|
$37.3342 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BICMOS | 20 µA | V.11; EIA-422-A; EIA-423-A; EIA-485 | 4 | 16 mA | TRUE | 35 ns | 11 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |