Filter Your Search
1 - 6 of 6 results
|
SN55ALS057J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 8 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896 | 8 | INVERTED | 22 ns | 45 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.195 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN55ALS057W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 15 ns | LINE TRANSCEIVER | TTL | NO | IEEE 896 | 4 | 20 ns | 5.5 V | 4.5 V | YES | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 13.09 mm | 2.54 mm | 6.92 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SN55ALS057W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 8 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896 | 8 | INVERTED | 22 ns | 45 mA | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 13.09 mm | 2.54 mm | 6.92 mm | TEXAS INSTRUMENTS INC | DFP, | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN55ALS057FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 8 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896 | 8 | INVERTED | 22 ns | 45 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN55ALS057FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 15 ns | LINE TRANSCEIVER | TTL | NO | IEEE 896 | 4 | 20 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SN55ALS057J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 15 ns | LINE TRANSCEIVER | TTL | NO | IEEE 896 | 4 | 20 ns | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.195 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |