Filter Your Search
1 - 1 of 1 results
|
SN54LVT125FK
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 5.1 ns | 4.2 ns | 4 | 1 | YES | QCCN | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 48 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 |