Filter Your Search
1 - 5 of 5 results
|
SN54LS620J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
SN54LS620J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||||
|
SN54LS620J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | INVERTED | 5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||||||||||||||||
|
SN54LS620FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | YES | QCCN | 45 pF | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 2 | INVERTED | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | |||||||
|
SN54LS620J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 2 | INVERTED | 90 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |